Texas Instruments LM2904M/NOPB

Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2904M/NOPB.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Datasheet32 pages14 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago

element14

element14 APAC

HQonline

Farnell

Inventory History

3 month trend:
-0.68%

CAD Models

Download Texas Instruments LM2904M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2904MX/NOPB
Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin SOIC T/R / IC OPAMP GP 1MHZ 8SOIC
Texas InstrumentsLM2904M
Low Power Dual Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLM358M/NOPB
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps

Descriptions

Descriptions of Texas Instruments LM2904M/NOPB provided by its distributors.

Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
ROHS3Compliant EAR99 LM2904 Tube op amp amplifier circuit 4.9mm 0.05muA 9V 1000kHz
Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin SOIC Tube
Op Amp, Low Offset Voltage, Low Power, Dual, SO-8,VS 5V, IS 0.5mA, PD 530mW, VOS 2mV
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Dual 45nA 1MHz SOIC-8 Operational Amplifier ROHS
Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.1V/µs; No. of Pins:8; Amplifier Type:Operational; Leaded Process Compatible:Yes; Package/Case:8-NSOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, OP AMP, DUAL, 1MHZ, 8SOIC; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:0.1V/µs; Supply Voltage Range:3V to 26V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2904; Gain Bandwidth:1MHz; Input Offset Voltage Max:7mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:0.1V/µs; Supply Voltage + Nom:26V; Supply Voltage Max:32V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2904M/NOPB .
  • LM2904M/NOPB.
  • LM2904MNOPB