Texas Instruments LM2904DRG3

Dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
$ 0.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2904DRG3.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago

element14 APAC

LCSC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2904DRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.222
$ 0.222
Stock
6,520,642
966,375
966,375
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
-
-
Common Mode Rejection Ratio
50 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM358DRG3
Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM358ADRG4
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM358ADR
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM2904DRG3 provided by its distributors.

Dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
Dual 20nA 0.3V/us 700kHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
500μA(x2 Channels) 300mV/μs 40nV/rtHz@ ±15V 700KHz shutdown 40mA 2 2 3V ±13V,26V 3mV 20nA General Purpose SOIC-8 SMD mount 1.75mm(height)
OP-AMP, DUAL, 0.7MHZ, 0.3V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 700kHz; Vitesse de balayage: 0.3V/µs; Gamme de tension d'alimentation: 3V à 32V, ± 1.5V à ± 16V; Type de boîtier d'amplificateur
OP-AMP, DUAL, 0.7MHZ, 0.3V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:700kHz; Slew Rate:0.3V/µs; Supply Voltage Range:3V to 32V, ± 1.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2904DRG3 .