What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM2903AVQDR

IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903AVQDR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

LCSC

Newark

Inventory History

3 month trend:
-24.22%

CAD Models

Download Texas Instruments LM2903AVQDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.307
$ 0.307
Stock
605,439
1,244,387
1,244,387
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiLM393AMX
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Texas InstrumentsLM393AD
IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"
Texas InstrumentsLM293AD
Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
onsemiLM393AM
LM393 Series 36 V 250 nA Surface Mount Dual Differential Comparator - SOP8
Texas InstrumentsLM293ADRG4
Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
Analog DevicesADCMP391ARZ
23.8μA 1.1μs Rail to Rail 24.7μA 1 2.3V 5.5V 2.5mV 30nA window SOIC-8 SMD mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments LM2903AVQDR provided by its distributors.

IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"
Dual Differential Comparator, Enhanced Voltage 8-SOIC -40 to 125
DUAL DIFFERENTIAL COMPARATOR Comparator, 2 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Comparator Dual R-R O/P 32V Automotive 8-Pin SOIC T/R
1.3μs Open Collector,Rail to Rail 20mA 2 1V,2V ±16V,32V 2mV@ 32V 250nA@ 5V SOIC-8 SMD mount 1.75mm(height)
Comparator Dual ±18V/36V 8-Pin SOIC T/R
Tape & Reel (TR) LM2903 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 250nA 300ns 4.9mm 2mV
Differential Comparator, Dual, 0.3 Us Soic8, Full Reel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.