Texas Instruments LM2902KVQDRG4

IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC
$ 0.337
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902KVQDRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Newark

Inventory History

3 month trend:
-3.93%

CAD Models

Download Texas Instruments LM2902KVQDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.27
$ 0.27
Stock
1,215,975
1,397,171
1,397,171
Authorized Distributors
2
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.2 MHz
-
-
Input Offset Voltage (Vos)
3 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
1.4 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2902KVQDRG4.

Related Parts

Texas InstrumentsLM324ADR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLM324AD
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLM324ADRG4
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
onsemiLM324ADG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 LM324A Cut Tape (CT) op amp buffer circuit 8.75mm 0.2muA 3mV 1000kHz
STMicroelectronicsLM324ADT
LM324A Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM2902KVQDRG4 provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC
ROHS3Compliant EAR99 LM2902 Tape & Reel (TR) op amp amplifier circuit 8.65mm 0.5muA 3mV 1200kHz
Quad, 30-V, 1.2-MHz, improved ESD (2 kV) operational amplifier with -40°C to 125°C operat 14-SOIC -40 to 125
Op Amp Quad High Gain Amplifier ±13V/26V 14-Pin SOIC T/R
Operational Amplifiers - Op Amps Quad Op Amp Enh Vltg
1.4mA(x4 Channels) 500mV/μs 35nV/rtHz 1.2MHz shutdown 30mA 4 4 ±13V,26V 3mV 20nA General Purpose SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Gain; Gain Bandwidth -3db:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Min:3V; Supply Voltage Max:26V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.