Texas Instruments LM2902KAVQDR

ROHS3Compliant EAR99 LM2902 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.5muA 2mV 1200kHz
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902KAVQDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Newark

LCSC

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-0.56%

CAD Models

Download Texas Instruments LM2902KAVQDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.106
$ 0.106
Stock
795,973
1,147,863
1,147,863
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
2 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
60 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2902KAVQDR.

Related Parts

Texas InstrumentsLM2902KVQDR
Quad, 30-V, 1.2-MHz, improved ESD (2 kV) operational amplifier with -40°C to 125°C operat 14-SOIC -40 to 125
Texas InstrumentsLM2902D
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLM2902DR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
STMicroelectronicsLM2902WYDT
ROHS3Compliant EAR99 LM2902 Tape & Reel (TR) op amp amplifier circuit 8.75mm 0.3muA 2mV 1300kHz
ROHS3Compliant EAR99 NCV2902 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.5muA 7mV 50dB

Descriptions

Descriptions of Texas Instruments LM2902KAVQDR provided by its distributors.

ROHS3Compliant EAR99 LM2902 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.5muA 2mV 1200kHz
Op Amp Quad High Gain Amplifier ±13V/26V Automotive 14-Pin SOIC T/R
Four channels 20nA 0.5V/us 1.2MHz 7mV SOIC-14 Operational Amplifier ROHS
Quad, 30-V, 1.2-MHz, 2-mV offset voltage, improved ESD (2 kV) operational amplifier 14-SOIC -40 to 125
1.4mA(x4 Channels) 500mV/μs 35nV/rtHz@ ±15V 1.2MHz shutdown 30mA 4 4 ±13V,26V 3mV 20nA General Purpose SOIC-14 SMD mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.