Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM285MX-1.2/NOPB

1.235-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM285MX-1.2/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Future Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-59.94%

CAD Models

Download Texas Instruments LM285MX-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM285M-1.2/NOPB
1.235-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
Texas InstrumentsLM385BMX-1.2
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
Texas InstrumentsLM385M-1.2
Voltage Ref, Fixed 20mA 60µVrms 1.235V 15μA -2.43%, 2.02% SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm

Descriptions

Descriptions of Texas Instruments LM285MX-1.2/NOPB provided by its distributors.

1.235-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
V-Ref Precision 1.235V 20mA 8-Pin SOIC N T/R
Voltage Ref, Fixed 1.235V ±1% 20mA 60µVrms 10μA SOIC-8 SMD, Adhesive Mount 4.9mm × 3.9mm × 1.45mm
EAR99 LM285 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) voltage reference device 10muA 1.235V 60muVrms -40C~85C TA
IC, VOLT REF 1.23V, 30ppm/°C 17mV SOIC-8; Topology:Series; Reference Voltage:1.23V; Reference Voltage Tolerance:17mV; Temperature Coefficient:± 30ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM285MX-1.2 NOPB
  • LM285MX-1.2-NOPB
  • LM285MX-1.2NOPB
  • LM285MX1.2/NOPB