Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2832XMY/NOPB

High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2832XMY/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Arrow Electronics

Farnell

element14

Inventory History

3 month trend:
+106%

CAD Models

Download Texas Instruments LM2832XMY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2832XMY/NOPB.

Related Parts

Texas InstrumentsLM2735XMY
Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V 3A 8-Pin HVSSOP EP T/R
Texas InstrumentsLM2738XMY/NOPB
550kHz/1.6MHz 1.5A Step-Down DC-DC Switching Regulator 8-HVSSOP -40 to 125
Texas InstrumentsLM3224MM-ADJ/NOPB
Switching Regulator, Current-mode, 2.8A, 1250kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Texas Instruments LM2832XMY/NOPB provided by its distributors.

High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125
Buck No 1.6MHz Adjustable 1 4.5V 600mV 5.5V 3V HVSSOP-8 SMD mount,glue mount 950μm(height)
Pwr Sply Func, PWM Regulator, Step-Down DC-DC, eMSOP, IS 3.3mA, VO 0.6 to 4.5V, IO 2A
Switching Regulator, Current-mode, 2A, 3000kHz Switching Freq-Max, BICMOS, PDSO8
IC REG BUCK ADJ 2A 8HVSSOP "Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) Exposed Pad"
Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 2A 8-Pin HVSSOP EP T/R
DC/DC Converter IC; Input Voltage Primary Max:5.5V; Output Voltage Max:4.5V; Output Current Max:2A; Output Voltage Adjustable Max, Vout:4.5V; Output Voltage Adjustable Min, Vout:0.6V; Switch Output Current Max, Isw:2A ;RoHS Compliant: Yes
V REG 2A 1.6MHZ BUCK, SMD, 2832; Voltage regulator type:Switching, Step Down (Buck); Voltage, input max:5.5V; Voltage, output max:4.5V; Current, output max:2A; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:2832; Case style:eMSOP; IC Generic number:2832; Logic function number:2832; Pins, No. of:8; Voltage, input min:3V; Voltage, output:4.5V; Voltage, output min:0.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2832XMYNOPB