Texas Instruments LM2735XMY

Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V 3A 8-Pin HVSSOP EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2735XMY.

Arrow Electronics

Datasheet44 pages14 years ago

Newark

National Semiconductor

CAD Models

Download Texas Instruments LM2735XMY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2832XMY/NOPB
High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125
Texas InstrumentsLM2832XMY
High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125
Texas InstrumentsLM2832XMYX/NOPB
High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-MSOP-PowerPAD -40 to 125

Descriptions

Descriptions of Texas Instruments LM2735XMY provided by its distributors.

Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V 3A 8-Pin HVSSOP EP T/R
IC REG MULT CONFG ADJ 2.1A 8MSOP
SWITCH REG, BOOST, 1.6MHZ, MSOP8; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:3A; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:3V; Adjustable Output Voltage Min:24V; Base Number:2735; Frequency:1.6MHz; Output Voltage Max:24V; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Switch Output Current Isw Max:2.25A; Termination Type:SMD; Voltage Regulator Type:Step Up (Boost)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.