Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2745MTCX/NOPB

DC DC Cntrlr Single-OUT Sync Buck 1V to 17V Input 14-Pin TSSOP T/R
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2745MTCX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet34 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-1.41%

CAD Models

Download Texas Instruments LM2745MTCX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2745MTCX/NOPB.

Related Parts

Texas InstrumentsLM2743MTCX/NOPB
2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125
Texas InstrumentsLM2747MTCX/NOPB
LM2747 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.7mA 20A 1.2mm 13.5V
Texas InstrumentsLM2743MTCX
2.2-16V, Voltage Mode Synchronous Buck Controller with Tracking 14-TSSOP -40 to 125
Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive 16-Pin TSSOP Tube
Analog DevicesMAX15005BAUE+
MAX15005 Boost Flyback SEPIC Tube e3 DC to DC switching controller 10A 900mum 100V 15kHz~1MHz
CS51022A Series 20 V SMT Flyback/Forward Converter PWM Controller - TSSOP-16

Descriptions

Descriptions of Texas Instruments LM2745MTCX/NOPB provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 1V to 17V Input 14-Pin TSSOP T/R
LM2745 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.7mA 20A 1.2mm 13.5V
1MHz 3V~6V 1 Step-down type TSSOP-14 DC-DC Controllers ROHS
Buck Yes 50KHz~1MHz Transistor Driver 1 13.5V 600mV 17V 1V TSSOP-14 SMD mount,glue mount 1.05mm(height)
1-V to 14-V, voltage mode synchronous buck controller with pre-bias startup and optional clock sync 14-TSSOP -40 to 125
IC REG CTLR BUCK N-CH 14-TSSOP
LM2745 1-14V, VOLTAGE MODE SYNCH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2745MTCXNOPB