Texas Instruments LM2831YMF/NOPB

Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, BICMOS, PDSO5
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2831YMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages13 years ago

Verical

element14

Farnell

Newark

Inventory History

3 month trend:
-7.99%

CAD Models

Download Texas Instruments LM2831YMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2831YMF/NOPB.

Related Parts

Texas InstrumentsLMR10515XMFE/NOPB
DC-DC CONVERTER, BUCK, 1.6MHZ, SOT23-5;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM2831XMF/NOPB
LM2831 High-Frequency 1.5-A Load — Step-Down DC-DC Regulator | IC REG BUCK ADJ 1.5A SOT23-5
Texas InstrumentsLM2831ZMF/NOPB
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, BICMOS, PDSO5

Descriptions

Descriptions of Texas Instruments LM2831YMF/NOPB provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, BICMOS, PDSO5
Pwr Sply Func, PWM Regulator, Step-Down DC-DC, SOT-23,IS 2.8mA, VO 0.6 to 4.5V
High Frequency 1.5A Load - Step-Down DC-DC egulator 5-SOT-23 -40 to 125
Texas Instruments Buck converter chip, maximum output4.5 V 1.5A, maximum input5.5 V, Adjustable output
Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 5-Pin SOT-23 T/R
LM2831 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 5V 1.6mm 1.5A 550kHz
DC/DC Converter IC; Input Voltage Primary Max:7V; Output Current Max:1.5A; Output Voltage Adjustable Max, Vout:4.5V; Output Voltage Adjustable Min, Vout:0.6V; Switch Output Current Max, Isw:2.5A; Switching Frequency Max:0.55MHz ;RoHS Compliant: Yes
V REG 1.5A 550KHZ BUCK, SOT-23-5; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:600mV; Output Current:1.5A; Voltage Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:4.5V; Adjustable Output Voltage Min:0.6V; Base Number:2831; Frequency:700kHz; Input Voltage Max:7V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage Max:4.5V; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Switch Output Current Isw Max:2.5A; Termination Type:SMD; Voltage Regulator Type:Voltage Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2831YMF/NOPB .
  • LM2831YMFNOPB