Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM26LVCISDX-115/NOPB

1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points 6-WSON 0 to 150

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26LVCISDX-115/NOPB.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet33 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago

CAD Models

Download Texas Instruments LM26LVCISDX-115/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.756
Stock
79,777
142,411
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
6
6
Mount
Surface Mount
Surface Mount
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
150 °C
150 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
-
1.6 V
Max Supply Voltage
-
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM26LVCISDX-115/NOPB.

Descriptions

Descriptions of Texas Instruments LM26LVCISDX-115/NOPB provided by its distributors.

1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points 6-WSON 0 to 150
Temp Sensor Digital 6-Pin LLP EP T/R
DIGITAL TEMP SENSOR-SINGLE TRIP POINT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM26LVCISDX-115-NOPB
  • LM26LVCISDX-115NOPB
  • LM26LVCISDX115NOPB