Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2687MM/NOPB

LM2687 Cut Tape (CT) Obsolete Step-Down DC to DC switching regulator 3.6V 3mm 10mA 110kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2687MM/NOPB.

Newark

Datasheet12 pages14 years ago

Texas Instruments

element14

CAD Models

Download Texas Instruments LM2687MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2687MM
Switched Capacitor Regulator, 0.01A, 180kHz Switching Freq-Max, CMOS, PDSO8
Texas InstrumentsLM2687MMX/NOPB
Low Noise egulated Switched Capacitor Voltage Inverter 8-VSSOP -40 to 105
Texas InstrumentsLM2735XMY
Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V 3A 8-Pin HVSSOP EP T/R
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM2687MM/NOPB provided by its distributors.

LM2687 Cut Tape (CT) Obsolete Step-Down DC to DC switching regulator 3.6V 3mm 10mA 110kHz
Low Noise egulated Switched Capacitor Voltage Inverter 8-VSSOP -40 to 105
Charge Pump INV -1.5V to -5.2V 10mA 8-Pin VSSOP T/R
IC REG CHRG PUMP ADJ 10MA 8VSSOP "Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 10mA 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)"
DC/DC Converter IC; Voltage Regulator Type:Inverting DC/DC Converter; Input Voltage Primary Max:5.5V; Output Voltage Max:-5.2V; Output Current Max:10mA; Output Voltage Adjustable Max, Vout:-1.5V ;RoHS Compliant: Yes
IC, VOLTAGE INVERTER, MSOP-8; Primary In; IC, VOLTAGE INVERTER, MSOP-8; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:-1.5V; Output Current:10mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; Input Voltage Primary Max:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2687MMNOPB