Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2594M-12

SIMPLE SWITCHER Power Converter 150 KHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2594M-12.

Texas Instruments

Datasheet39 pages13 years ago

National Semiconductor

Arrow Electronics

Newark

iiiC

CAD Models

Download Texas Instruments LM2594M-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2597M-12/NOPB
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2597MX-12/NOPB
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Texas InstrumentsLM2597MX-ADJ/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
Analog DevicesMAX730ACSA+
MAX730A Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 450mA 471mW
Analog DevicesMAX730AESA+
MAX730A Tube MATTE TIN Active DC to DC switching regulator 9V 3.9mm 450mA 471mW

Descriptions

Descriptions of Texas Instruments LM2594M-12 provided by its distributors.

SIMPLE SWITCHER Power Converter 150 KHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
IC REG BUCK 12V 500MA 8SOIC "Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154"", 3.90mm Width)"
Switching Regulator, Voltage-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDSO8
LM2594 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 3.9mm 500mA 150kHz
Conv DC-DC Single Inv/Step Down 4.5V to 40V 8-Pin SOIC N Rail
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:12V; Output Current Max:0.5A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4.5V; Supply Voltage Max:40V ;RoHS Compliant: No
SWITCHING REG 0.5A 12V, SMD, 2594; Output Voltage:12V; Voltage Regulator Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:2594; IC Generic Number:2594; Input Voltage Max:40V; Input Voltage Min:15V; Output Current Max:0.5A; Package / Case:SOIC; Power Supply IC Type:Step-down switching regulator; Termination Type:SMD
The LM2594/LM2594HV series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a0.5A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V,and an adjustable output version, and are packaged in a 8-lead DIP and a 8-lead surface mount package. Requiring a minimum number of external components, these regulators are simple to use and feature internal frequency compensation#, a fixed-frequency oscillator, and improved line and load regulation specifications. The LM2594/LM2594HV series operates at a switching fre-quency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. A standard series of inductors (both through hole and sur-face mount types) are available from several different manufacturers optimized for use with the LM2594/LM2594HV se-ries. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on out-put voltage under all conditions of input voltage and output load conditions, and +-15% on the oscillator frequency. Ex-ternal shutdown is included, featuring typically 85 uA standby current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault conditions. The LM2594HV is for applications requiring an input voltage up to 60V.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.