Texas Instruments LM258ADRE4

Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM258ADRE4.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet63 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM258ADRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.111
$ 0.111
Stock
204,519
2,178,395
2,178,395
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM258AD
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation
Texas InstrumentsLM258DRG3
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Texas InstrumentsLM258ADR
ROHS3Compliant EAR99 LM258 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.1muA 9V 700kHz

Descriptions

Descriptions of Texas Instruments LM258ADRE4 provided by its distributors.

Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Gain; Gain Bandwidth -3db:0.7MHz; Slew Rate:0.3V/µs; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.