Texas Instruments LM258AD

Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM258AD.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet63 pages19 years ago

SHENGYU ELECTRONICS

TME

Newark

Arrow Electronics

Inventory History

3 month trend:
-8.57%

CAD Models

Download Texas Instruments LM258AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.111
$ 0.111
Stock
869,831
2,093,010
2,093,010
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsLM258DRG3
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Texas InstrumentsLM258ADR
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Texas InstrumentsLM258ADRE4
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85

Descriptions

Descriptions of Texas Instruments LM258AD provided by its distributors.

Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation
Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.