Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2585T-ADJ/NOPB

Flyback Regulator, TO-220-5; Topology: Bo; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2585T-ADJ/NOPB.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago

element14

HQonline

Newark

Verical

Inventory History

3 month trend:
+23.82%

CAD Models

Download Texas Instruments LM2585T-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.86
$ 5.839
Stock
324,848
482,795
Authorized Distributors
3
2
Case/Package
TO-220
TO-220
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
115 kHz
115 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
60 V
60 V
Efficiency
93 %
93 %
Synchronous Rectifier
-
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLM2585T-12/NOPB
4-V to 40-V, 3-A step-up wide VIN flyback regulator 5-TO-220 -40 to 125
Texas InstrumentsLM2576T-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 1.23 to 37V
Texas InstrumentsLM2585T-5.0/NOPB
4-V to 40-V, 3-A step-up wide VIN flyback regulator 5-TO-220 -40 to 125
LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5

Descriptions

Descriptions of Texas Instruments LM2585T-ADJ/NOPB provided by its distributors.

FLYBACK REGULATOR, TO-220-5; TOPOLOGY: BO; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
4-V to 40-V, 3-A step-up wide VIN flyback regulator 5-TO-220 -40 to 125
Pwr Sply Func, Regulator, Boost (Step-Up),TO-220,IS 11mA, Regline 20mV, Regload 20mV
7 A SWITCHING REGULATOR 125 kHz SWITCHING FREQ-MAX PZFM5
Conv DC-DC Single Step Up 4V to 40V 5-Pin(5+Tab) TO-220 Rail
DC-DC Converter, Boost/Flyback/Forward, No, 100kHz, Adjustable, 1, 60V, 1.23V, 40V, 4V, TO-220-5, TH, 10.16mm × 4.57mm × 8.64mm
DC/DC Converter IC; Voltage Regulator Type:Flyback Switching; Input Voltage Primary Max:40V; Output Voltage Max:12V; Output Current Max:3A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:40V ;RoHS Compliant: Yes
IC, FLYBACK REGULATOR, TO-220-5; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:3A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Filter Terminals:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2585T-ADJ/NOPB .
  • LM2585T-ADJNOPB