Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2574M-ADJ/NOPB

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574M-ADJ/NOPB.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago

Verical

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
-32.17%

CAD Models

Download Texas Instruments LM2574M-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM2574HVMX-ADJ/NOPB
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDSO14
Texas InstrumentsLM2574M-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574HVM-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 5mA, VO 1.23 to 37V

Descriptions

Descriptions of Texas Instruments LM2574M-ADJ/NOPB provided by its distributors.

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 5mA, VO 1.23 to 37V
STEP-DOWN REGULATOR, SOIC-14; INPUT VOLT; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
IC REG BUCK ADJ 500MA 14SOIC "Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 500mA 14-SOIC (0.295"", 7.50mm Width)"
Texas Instruments Buck Converter, Max Out 37V 500mA, Max In 40V, Adjustable Out
Switching Regulator, Voltage-mode, 0.5A, 52kHz Switching Freq-Max, PDSO14
Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 0.5A 14-Pin SOIC W Tube
Texas Instruments Lm2574M-Adj NOPB Linear Voltage Regulator Adjustable Tube
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:15V; Output Current Max:0.5A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:45V ;RoHS Compliant: Yes
IC, STEP-DOWN REGULATOR, SOIC-14; Primar; IC, STEP-DOWN REGULATOR, SOIC-14; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:500mA; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Current Rating:0.5A; Filter Terminals:Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574M-ADJ/NOPB .
  • LM2574M-ADJNOPB