Texas Instruments LM3102MHX/NOPB

Synchronous 1MHz 2.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
$ 3.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3102MHX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-62.06%

CAD Models

Download Texas Instruments LM3102MHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3102MHX/NOPB.

Related Parts

Texas InstrumentsLM3102QMH/NOPB
Synchronous 1MHz 2.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM25576MHX/NOPB
4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM25576QMH/NOPB
42V, 3A Step-Down Switching Regulator 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM3102MHX/NOPB provided by its distributors.

Synchronous 1MHz 2.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
Buck Yes Up~1MHz Adjustable 1 7V 800mV 42V 4.5V HTSSOP-20 SMD mount,glue mount 1.05mm(height)
Switching Regulator, Voltage-mode, 2.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
LM3102 4.5 - 42 Vin 2.5 A 0.8 - 7 Vo Adj 1 Mhz Synch Buck Regulator - TSSOP-20
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 7V 2.5A 20-Pin HTSSOP EP T/R / IC REG BCK ADJ 2.5A SYNC 20TSSOP
Voltage Regulators - Switching Regulators SYNC 1MHZ 2.5A STEP- DOWN VLTG REG
Step-down type Adjustable 0.8V~7V 4.5V~42V 2.5A TSSOP-20-EP DC-DC Converters ROHS
DC/DC CONV, SYNC BUCK, 1MHZ, HTSSOP-20; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 42V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HTSSOP; No. of Pins: 20Pins; Output Current: 2.5A; Output Voltage Min: 800mV; Output Voltage Max: 7V; Switching Frequency: 1MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3102MHX/NOPB .
  • LM3102MHX/NOPB.
  • LM3102MHXNOPB