Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM25011MY/NOPB

6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125

$ 2.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25011MY/NOPB.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

element14

Future Electronics

LCSC

Inventory History

3 month trend:
-5.80%

CAD Models

Download Texas Instruments LM25011MY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.115
$ 1.74
Stock
665,228
625,214
Authorized Distributors
4
3
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
6 V
6 V
Max Input Voltage
42 V
42 V
Min Output Voltage
2.51 V
2.51 V
Max Output Voltage
40 V
40 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25011MY/NOPB.

Related Parts

Texas InstrumentsLM25011AMY
6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
Texas InstrumentsLM25011AMYE
6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
Texas InstrumentsLM25011AMYX
6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM25011MY/NOPB provided by its distributors.

6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
6 V - 42 Vin 2 A 2.51 V - 40 Vo Step Down Switching Regulator - MSOP-10EP
Switching Regulator, Current-mode, 2A, 2000kHz Switching Freq-Max, PDSO10
IC REG BUCK ADJ 2A 10HVSSOP "Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-PowerTFSOP, 10-MSOP (0.118"", 3.00mm Width)"
Texas Instruments dcdcConverter, 42 VInput, max_output_voltage 40 V, 10Pin, HVSSOPencapsulation
DC DC Converters; LM25011MY/NOPB; TEXAS INSTRUMENTS; 10; Buck; 1.1 mm; 1
IC, STEP-DOWN REGULATOR, MSOP-10, REEL; Topology: Buck (Step Down); Input Voltage Min: 6V; Input Voltage Max: 42V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: MSOP; No. of Pins: 10Pins; Output Current: 2A; Output Voltage Min: 2.51V; Output Voltage Max: 40V; Switching Frequency: 2MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Base Number: 25011; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Output Voltage: 40V; Primary Input Voltage: 42V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25011MY/NOPB .
  • LM25011MY/NOPB.
  • LM25011MYNOPB
  • LM25011MY_/NOPB