Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM224D

Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
$ 0.455
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM224D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet63 pages19 years ago

Upverter

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-11.06%

CAD Models

Download Texas Instruments LM224D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.124
$ 0.124
Stock
207,721
3,538,110
3,538,110
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM224D.
Evaluation Kit

Related Parts

Texas InstrumentsLM224DRG4
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
Texas InstrumentsLM224DRG3
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
Texas InstrumentsLM224DR
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
onsemiLM224DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
onsemiLM224DR2G
ROHS3Compliant EAR99 LM224 Cut Tape (CT) op amp buffer circuit 8.75mm 0.3muA 9V 1000kHz
STMicroelectronicsLM224ADT
LM224A Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier -SOIC-14

Descriptions

Descriptions of Texas Instruments LM224D provided by its distributors.

Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
Texas Instruments Precision Op Amp, Quad, SOIC, Dual/Single Supply, SMD, 14-Pin
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC
Op Amp, 1.2Mhz, 0.5V/Us, Soic-14; No. Of; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM224D
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC Tube
OP Amp Quad General Purpose ±16 Volt/32 Volt 14-Pin SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM224 D