Texas Instruments LM224DR

Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM224DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet63 pages19 years ago

TME

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-84.18%

CAD Models

Download Texas Instruments LM224DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.27
$ 0.27
Stock
238,907
286,699
286,699
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM224DR.

Related Parts

onsemiLM224DR2G
ROHS3Compliant EAR99 LM224 Cut Tape (CT) op amp buffer circuit 8.75mm 0.3muA 9V 1000kHz
onsemiLM224DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
Texas InstrumentsLM224DRG4
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
Texas InstrumentsLM224D
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
Texas InstrumentsLM224DRG3
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
onsemiLM224DR2
Single Supply Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC

Descriptions

Descriptions of Texas Instruments LM224DR provided by its distributors.

Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
ROHS3Compliant EAR99 LM224 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.3muA 9V 1200kHz
Op Amp Quad GP ±16V/32V 14-Pin SOIC T/R / IC OPAMP GP 1.2MHZ 14SOIC
Four channels 20nA 0.5V/us 1.2MHz SOP-14 Operational Amplifier ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM224DR .