Texas Instruments LM211QDREP

Enhanced Product Differential Comparator With Strobes 8-SOIC -40 to 125
$ 1.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM211QDREP.

HQonline

Datasheet23 pages13 years ago

Texas Instruments

iiiC

Arrow Electronics

Inventory History

3 month trend:
-1.50%

CAD Models

Download Texas Instruments LM211QDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.235
$ 0.149
$ 0.149
Stock
789,441
4,388,849
4,388,849
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
5 V
5 V
Max Supply Voltage
30 V
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM211QDREP.

Related Parts

Texas InstrumentsLM211D
AMPLIFIER, COMPARATOR; DIFFERENTIAL COMPARATOR WITH STROBES; 36 V; 30 V
Texas InstrumentsLM211DR
Differential Comparator With Strobes 8-SOIC -40 to 85
Texas InstrumentsLM211QD
Differential Comparator With Strobes 8-SOIC -40 to 125
onsemiLM211DR2G
Ic, volt Comparator, single, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi LM211DR2G
STMicroelectronicsLM211DT
LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8
onsemiLM211DG
LM Series 36 V 150 nA Surface Mount Single Comparator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM211QDREP provided by its distributors.

Enhanced Product Differential Comparator With Strobes 8-SOIC -40 to 125
6mA 115ns DTL,MOS,Open Collector,Open-Emitter,RTL,TTL 50mA 1 3.5V 30V 3mV@ ¡À15V 100nA@ ¡À15V SOIC-8 , 4.9mm*3.91mm*1.58mm
COMPARATOR, SINGLE, 115NS, SOIC-8; Comparator Type:Differential; No. of Comparators:1 Comparator; Response Time:115ns; Supply Voltage Range:3.5V to 30V; Comparator Case Style:SOIC; No. of Pins:8Pins; IC Output Type:Open Collector, Open Drain; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Amplifier Case Style:SOIC; No. of Comparators:1; Output Compatibility:MOS, TTL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.