Texas Instruments LM211QD

Differential Comparator With Strobes 8-SOIC -40 to 125
$ 0.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM211QD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet31 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Upverter

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-16.81%

CAD Models

Download Texas Instruments LM211QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.928
$ 0.127
$ 0.127
Stock
204,433
3,170,244
3,170,244
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
700 µV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
5 V
5 V
Max Supply Voltage
30 V
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM211QD.

Related Parts

Texas InstrumentsLM211D
AMPLIFIER, COMPARATOR; DIFFERENTIAL COMPARATOR WITH STROBES; 36 V; 30 V
Texas InstrumentsLM211DR
Differential Comparator With Strobes 8-SOIC -40 to 85
Texas InstrumentsLM211DRG4
Differential Comparator With Strobes 8-SOIC -40 to 85
onsemiLM211DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
STMicroelectronicsLM211DT
LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8
onsemiLM211DG
LM Series 36 V 150 nA Surface Mount Single Comparator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM211QD provided by its distributors.

Differential Comparator With Strobes 8-SOIC -40 to 125
6mA 165ns DTL MOS Open Collector Open-Emitter RTL TTL 50mA 1-Ch 3.5V ±15V 30V 3mV@±15V 100nA@±15V Diff SOIC-8 SMD 1.75mm H
Comparator, Differential, Single, Soic-8; Comparator Type:High Speed; No. Of Comparators:1 Comparator; Response Time:115Ns; Supply Voltage Range:3.5V To 30V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Open Rohs Compliant: Yes |TEXAS INSTRUMENTS LM211QD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM211QD .
  • LM211QD.