Texas Instruments LM211PW

Single, Strobed Differential Comparator Rohs Compliant: Yes |TEXAS INSTRUMENTS LM211PW.
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM211PW.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet31 pages14 years ago
Datasheet29 pages15 years ago
Datasheet28 pages18 years ago

HQonline

Mouser

LCSC

Newark

Inventory History

3 month trend:
-0.54%

CAD Models

Download Texas Instruments LM211PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.659
$ 0.281
$ 0.281
Stock
11,585,122
426,219
426,219
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM211PW.

Related Parts

Texas InstrumentsLM211PWR
Differential Comparator With Strobes 8-TSSOP -40 to 85
Texas InstrumentsLM311PWR
High Speed, 30V, Differential Comparator With Strobes 8-TSSOP 0 to 70
Texas InstrumentsLM311PWRG4
High Speed, 30V, Differential Comparator With Strobes 8-TSSOP 0 to 70
STMicroelectronicsLM2903YPT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM2903YST
IC VOLT COMPARATOR DUAL 8MSOP / Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R
STMicroelectronicsLM2903PT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments LM211PW provided by its distributors.

Single, Strobed Differential Comparator Rohs Compliant: Yes |TEXAS INSTRUMENTS LM211PW.
6mA 115ns DTL,MOS,Open Collector,Open-Emitter,RTL,TTL 50mA 1 3.5V 30V 3mV@ ±15V 100nA@ ±15V Differential TSSOP-8 SMD mount 3mm*4.4mm*1mm
Tube LM211 DTL MOS Open-Collector Open-Emitter RTL TTL Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 0.1muA @ ±15V 165ns 3mm 3mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM211PW.