Texas Instruments LM1876T/NOPB

Audio Amp Speaker 2-CH Stereo 22W Class-AB 15-Pin (15+Tab) TO-220 Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1876T/NOPB.

Texas Instruments

Datasheet27 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages14 years ago

element14

Newark

CAD Models

Download Texas Instruments LM1876T/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.758
Stock
108,044
217,205
Authorized Distributors
0
2
Case/Package
TO-220
TO-220
Number of Pins
15
15
Number of Channels
2
2
Output Power
-
22 W
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
20 V
20 V
Max Supply Voltage
64 V
64 V

Related Parts

Texas InstrumentsLM1876TF
Audio Amp, 0.08% THD+N @ 8Ω, 30W, 2-Channel Stereo, 22*2 @ 4Ω, 8Ω, Class-AB, TO-220-15, TH
Texas InstrumentsLM1876T
Audio Amp Speaker 2-CH Stereo 22W Class-AB 15-Pin(15+Tab) TO-220 Rail
Texas InstrumentsLM1876TF/NOPB
Audio Amp Speaker 2-CH Stereo 22W Class-AB 15-Pin(15+Tab) TO-220 Rail

Descriptions

Descriptions of Texas Instruments LM1876T/NOPB provided by its distributors.

Audio Amp Speaker 2-CH Stereo 22W Class-AB 15-Pin (15+Tab) TO-220 Rail
Audio Power Amplifier Series | IC AMP AUDIO PWR 22W AB TO220-15
Overture Audio Power Amplifier Series Dual 20-Watt Audio Power Amplifier w/ Mute & Standby Modes 15-TO-220 -20 to 85
Audio Amplifier, 22W, 2 Channel(s), 1 Func, Bipolar, PZFM15
Audio Power Amplifier IC; No. of Channel; IC, AUDIO PWR AMP CLASS AB 20W TO-220-15; Amplifier Class:AB; No. of Channels:2; Output Power:20W; Supply Voltage Range:20V to 64V; Load Impedance:8ohm; Operating Temperature Range:-20°C to +85°C; Amplifier Case Style:TO-220

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1876TNOPB