Texas Instruments LM1458MX/NOPB

Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1458MX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Arrow Electronics

Newark

Inventory History

3 month trend:
-18.69%

CAD Models

Download Texas Instruments LM1458MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1458MX/NOPB.

Related Parts

Texas InstrumentsLM1458MX
Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70
Texas InstrumentsLM1458M/NOPB
Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70
MCP6402 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TDFN-8
MicrochipMCP6402-E/SN
MCP6402 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LM1458MX/NOPB provided by its distributors.

Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70
ROHS3Compliant EAR99 LM1458 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.5muA 6mV 1000kHz
Dual 200nA 0.5V/us 1MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
3mA(x2 Channels) 500mV/μs 30nV/rtHz 1MHz 90dB shutdown Rail to Rail 3mA 2 2 6V ±18V 1mV 200nA General Purpose SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
IC, OP-AMP; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:0.5V/µs; Supply Voltage Range:6V to 36V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1MHz; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
The LM1458 and the LM1558 are general purpose dual operational amplifiers. The two amplifiers share a common bias network and power supply leads. Otherwise, their operation is completely independent. The LM1458 is identical to the LM1558 except that the LM1458 has its specifications guaranteed over the temperature range from 0*C to +70*C instead of -55*C to +125*C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1458MXNOPB