Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM137H/883

Military Grade 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125
$ 44.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM137H/883.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages14 years ago

Augswan

Future Electronics

National Semiconductor

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments LM137H/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.491
$ 18.753
Stock
54,759
234,275
Authorized Distributors
1
5
Case/Package
TO-39
TO-39
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
4 %
Dropout Voltage
3 V
3 V
Power Supply Rejection Ratio (PSRR)
-
60 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM137H/NOPB
Extended Temperature 1.5A Adjustable Output Negative Voltage Regulator / LDO 3-TO -55 to 150
Texas InstrumentsLM120H-5.0/NOPB
Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150
Texas InstrumentsLM120H-15
Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150

Descriptions

Descriptions of Texas Instruments LM137H/883 provided by its distributors.

Military Grade 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125
Standard Regulator Neg -1.2V to -37V 0.5A 3-Pin TO-39 Tray
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM137H883
  • LM137H_883