Texas Instruments LM124D

Quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-SOIC -55 to 125
$ 0.779
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM124D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Newark

Upverter

LCSC

TME

Inventory History

3 month trend:
+19.16%

CAD Models

Download Texas Instruments LM124D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
$ 0.161
$ 0.161
Stock
510,586
8,617,297
8,617,297
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.2 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
3 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.4 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM124D.
Evaluation Kit

Related Parts

Texas InstrumentsLM224DR
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
Texas InstrumentsLM124DRG4
Quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-SOIC -55 to 125
Texas InstrumentsLM224DRG4
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
onsemiLM224DR2G
ROHS3Compliant EAR99 LM224 Cut Tape (CT) op amp buffer circuit 8.75mm 0.3muA 9V 1000kHz
onsemiLM224DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
onsemiLM224DR2
Single Supply Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC

Descriptions

Descriptions of Texas Instruments LM124D provided by its distributors.

Quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-SOIC -55 to 125
Integrated Circuit Operational Amplifier; CH:4; 1.2MHz; ±1.5-16V; -55+125 deg.C; SMD; SO14
Op Amp Quad High Gain Amplifier ±16V/32V Automotive 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
TEXAS INSTRUMENTS - LM124D . - Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, ± 1.5V to ± 16V, SOIC, 14 Pins
QUAD OP-AMP 7000 uV OFFSET-MAX 1 MHz BAND WIDTH CDIP14
Op Amp, 1.4mA (4-Ch), 500mV/μs, 35nV/rtHz@±15V, 1.2MHz, Shutdown, Differential, 30mA, 4-Ch, 3V, ±16V, 32V, 3mV, 20nA, General Purpose, SOIC-14, SMD, 1.75mm H
OP AMP, 1.2MHZ, 0.5V/US, 3000UV, SOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 1.2MHz; Slew Rate: 0.5V/µs; Supply Voltage Range: ± 1.5V to ± 16V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 1.5V to ± 16V; Base Number: 124; Gain Bandwidth: 1.2MHz; No. of Amplifiers: 4Amplifiers; Op Amp Type: High Gain

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM124D .
  • LM124D.