Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LF398AN/NOPB

ROHS3Compliant EAR99 LF398 Tube op amp amplifier circuit 9.81mm 10nA 15V 1MHz
$ 2.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF398AN/NOPB.

element14 APAC

Datasheet15 pages14 years ago
Datasheet33 pages9 years ago
Datasheet33 pages10 years ago
Datasheet33 pages10 years ago

Texas Instruments

element14

LCSC

Newark

Inventory History

3 month trend:
-24.10%

CAD Models

Download Texas Instruments LF398AN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLF398N/NOPB
ROHS3Compliant EAR99 LF398 Tube op amp amplifier circuit 9.81mm 10nA 15V 1MHz
onsemiLM301ANG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLMC6081IN/NOPB
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsLM318N/NOPB
Op Amp, High Slew Rate, High Speed, Precision, Single, MDIP-8,VS +/-15V, IS 5mA
RenesasCA3130EZ
Operational Amplifier, Single, 15 Mhz, 1, 9 V/ S, 2.5V To 8V, Dip, 8 Rohs Compliant: Yes
onsemiSE5534ANG
RoHS Compliant EAR99 SE5534 Tin (Sn) op amp buffer circuit 4.45mm 400nA 2mV 10000kHz

Descriptions

Descriptions of Texas Instruments LF398AN/NOPB provided by its distributors.

ROHS3Compliant EAR99 LF398 Tube op amp amplifier circuit 9.81mm 10nA 15V 1MHz
Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 8-PDIP 0 to 70
IC SAMPL/HOLD 1 CIRCUIT 8DIP Sample and Hold Amplifier 1 Circuit 8-PDIP
Amplifier, Sample-and-Hold, + 18 V (Max.), 4.5 mA, 2 mV (Typ.), 10 nA (Typ.)
SAMPLE AND HOLD AMPLIFIER 20 us ACQUISITION TIME PDIP8
SAMPLE & HOLD AMP, 1MHZ, 20US, DIP-8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1MHz; Temps d'acquisition: 20µs; Tension d'offset d'entrée: 2mV; Type de boîtier d'amplificateur: DIP; Nombre de broches: 8Broche(s)
Sample & Hold Amplifier IC; No. of Amplifiers:1; Offset Voltage:3mV; Supply Voltage Min:5V; Supply Voltage Max:18V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF398AN/NOPB .
  • LF398AN/NOPB.
  • LF398ANNOPB