Texas Instruments LF347MX

Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF347MX.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow Electronics

Jameco (USA)

DigiKey

CAD Models

Download Texas Instruments LF347MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.349
$ 1.349
Stock
720,041
404,086
404,086
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
10 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
8 V
8 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
7.2 mA
7.2 mA
7.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF347MX.

Related Parts

Texas InstrumentsLF347MX/NOPB
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-SOIC 0 to 70
Texas InstrumentsLF347M
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-SOIC 0 to 70
Texas InstrumentsLF347M/NOPB
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-SOIC 0 to 70
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
onsemiMC33074DG
Operational Amplifier, Quad, 4.5 Mhz, 4, 13 V/ S, 3V To 44V, Soic, 14 Rohs Compliant: Yes
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Quad; TA= 0° to +70°C

Descriptions

Descriptions of Texas Instruments LF347MX provided by its distributors.

Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-SOIC 0 to 70
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 4MHZ 14SOIC
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
Ic,Operational Amplifier,Quad,Bipolar/Jfet,Sop,14Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.