Texas Instruments LF298H

ROHS3Compliant EAR99 LF298 Bulk op amp amplifier circuit 9.08mm 5.5mA 15V -25C~85C
$ 16.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF298H.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LF298H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.238
$ 15.45
$ 15.45
Stock
263,976
183,581
183,581
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
4.5 mA
4.5 mA
4.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLF298H/NOPB
ROHS3Compliant EAR99 LF298 Bulk op amp amplifier circuit 9.08mm 5.5mA 15V -25C~85C
Texas InstrumentsLF198H
ROHS3Compliant EAR99 LF198 Bulk op amp amplifier circuit 9.08mm 5.5mA 15V -55C~125C
Texas InstrumentsLF398H/NOPB
ROHS3Compliant EAR99 LF398 Bulk op amp amplifier circuit 9.08mm 6.5mA 15V 0C~70C
Analog DevicesOP27GJZ
IC OPAMP GP 8MHZ TO99-8 / Op Amp Single Low Noise Amplifier ±22V 8-Pin TO-99 Tube
Analog DevicesOP77FJZ
Op Amp Single Ultra Low Offset Voltage Amplifier ±22V 8-Pin TO-99 Tube
Analog DevicesAMP03BJZ
PRECISION, UNITY-GAIN DIFFERENTIAL AMPLIFIER Instrumentation Amplifier

Descriptions

Descriptions of Texas Instruments LF298H provided by its distributors.

ROHS3Compliant EAR99 LF298 Bulk op amp amplifier circuit 9.08mm 5.5mA 15V -25C~85C
Monolithic Sample-and-Hold Circuits | IC OPAMP SAMPLE/HOLD 1CIRC TO5-8
Ic,Sample/Track-And-Hold Amplifier,Single,Bipolar/Jfet,Can,8Pin,Metal
Monolithic Sample and Hold Circuit 8-TO-CAN 0 to 0
4.5mA 1mV 5nA TO-99-8 Through hole mounting 4.7mm(height)
1mV 5nA 4us TO-99-8 Sample / Hold Amplifiers ROHS
Sample and Hold 1-CH 20us 8-Pin TO-99 Tray
LF298-MIL MONOLITHIC SAMPLE AND
IC SAMPL/HOLD 1 CIRCUIT TO99-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.