Texas Instruments LF398H

Precision Sample and Hold Amplifier | IC OPAMP SAMPL/HOLD 1CIRC TO99-8
$ 15.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF398H.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

National Semiconductor

Sierra IC

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments LF398H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.45
$ 16.238
$ 16.238
Stock
183,581
263,976
263,976
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
2 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
4.5 mA
4.5 mA
4.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM201AH/NOPB
ROHS3Compliant EAR99 LM201 Bulk op amp amplifier circuit 9.08mm 0.075muA 2mV 1000kHz
Texas InstrumentsLF398H/NOPB
ROHS3Compliant EAR99 LF398 Bulk op amp amplifier circuit 9.08mm 6.5mA 15V 0C~70C
Texas InstrumentsLM201AH
Amplifier; operational; + 22 V (Max.); 1.8 mA (Typ.) @ degC; + 30 V (Max.)
Analog DevicesOP77FJZ
Op Amp Single Ultra Low Offset Voltage Amplifier ±22V 8-Pin TO-99 Tube
Analog DevicesOP42FJ
High Speed, Fast Settling Precision Operational Amplifier

Descriptions

Descriptions of Texas Instruments LF398H provided by its distributors.

Precision Sample and Hold Amplifier | IC OPAMP SAMPL/HOLD 1CIRC TO99-8
MONOLITHIC SAMPLE-AND-HOLD CIRCUIT Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8
SAMPLE AND HOLD AMPLIFIER 20 us ACQUISITION TIME MBCY8
Monolithic Sample and Hold Circuit 8-TO-99 0 to 70
4.5mA 2mV 10nA TO-99-8 TH 9.14mm × 9.14mm × 4.45mm
Sample and Hold 1-CH 20us 8-Pin TO-99 Box
INTEGRATED CIRCUIT, 8 PIN METAL CAN
LF398-N-MIL MONOLITHIC SAMPLE AN
IC SAMPL/HOLD 1 CIRCUIT TO99-8
AMP SAMPLE AND HOLD, TO-99-8, 398; No. of Amplifiers:1; Time, Acquisition:4µs; Voltage, Input Offset Max:10mV; Voltage, Supply Min:5V; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:TO-99; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Sample and Hold; Bandwidth:1MHz; Base Number:398; IC Generic Number:398; Logic Function Number:398; Operational Amplifier Features:Sample and Hold; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Hold Step:1mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.