Texas Instruments JBP28S42MJ

4 kbit 512 x 8 4.5V 135mA 5.5V Parallel CDIP-20 24.2mm*6.92mm*4.57mm
$ 99.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JBP28S42MJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet27 pages17 years ago
Technical Drawing2 pages23 years ago

Augswan

CAD Models

Download Texas Instruments JBP28S42MJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 99.76
$ 204.86
$ 204.86
Stock
34,741
43,663
43,663
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Memory Size
512 B
-
-
Access Time
70 ns
-
-
Frequency
-
-
-
Bus Directional
-
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsJBP28L22MJ
256x8 Bi-Polar P OM 20-CDIP -55 to 125
Texas InstrumentsTIBPAL16L8-20MJ
High-Performance Impact PAL< > Circuits 20-CDIP -55 to 125
Texas InstrumentsTIBPAL16R6-20MJB
High-Performance Impact PAL Circuits 20-CDIP -55 to 125
CPLD ATF750C Family 750 Gates 10 Macro Cells 50MHz CMOS Technology 5V 24-Pin CDIP
CPLD ATF750C Family 750 Gates 10 Macro Cells 71MHz CMOS Technology 5V 24-Pin CDIP
Lattice Semiconductor5962-8984102LA
Simple Programmable Logic Devices - SPLDs SMD Version GAL22V10D 20LD/883

Descriptions

Descriptions of Texas Instruments JBP28S42MJ provided by its distributors.

4 kbit 512 x 8 4.5V 135mA 5.5V Parallel CDIP-20 24.2mm*6.92mm*4.57mm
512x8 Bi-Polar P OM 20-CDIP -55 to 125
PROM Parallel 4K-bit 5V 20-Pin CDIP Tube
OTP ROM, 512X8, 70ns, Bipolar, CDIP20
512 X 8 OTPROM 70 NS CDIP20-MEMORY EPR
512X8 BI-POLAR PROM 20-CDIP -55

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JBP28S42MJ/