Texas Instruments JBP28L42MJ

512x8 Bi-Polar P OM 20-CDIP -55 to 125
$ 204.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JBP28L42MJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet27 pages17 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JBP28L42MJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 204.86
$ 99.76
$ 99.76
Stock
43,663
34,741
34,741
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Memory Size
-
512 B
512 B
Access Time
-
70 ns
70 ns
Frequency
-
-
-
Bus Directional
-
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments JBP28L42MJ provided by its distributors.

512x8 Bi-Polar P OM 20-CDIP -55 to 125
PROM Parallel 4K-bit 5V 20-Pin CDIP Tube
512B 512x8 4.5V 85mA 5.5V Parallel DIP 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.