Texas Instruments ISO7820FDW

Digital Isolator/Buffer, 2 Channel, High-Performance, 8000Vpk, 16-pin SOIC, Bulk
$ 4.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7820FDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments ISO7820FDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.301
$ 3.18
Stock
198,032
162,848
Authorized Distributors
3
1
Number of Channels
2
2
Channel Type
Unidirectional
-
Data Rate
100 Mbps
-
Isolation Voltage
-
-
Propagation Delay
16 ns
-
Pulse Width Distortion (PWD)
4.6 ns
-
Rise Time
-
-
Min Supply Voltage
2.25 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsISO7742FDWR
Reinforced 4-channel, 2/2, digital isolator 16-SOIC -55 to 125
Texas InstrumentsISO7740DWR
Reinforced 4-channel, 4/0, digital isolator 16-SOIC -55 to 125
Texas InstrumentsISO7742DWR
Reinforced 4-channel, 2/2, digital isolator 16-SOIC -55 to 125
MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6S28-I/SL
MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16

Descriptions

Descriptions of Texas Instruments ISO7820FDW provided by its distributors.

Digital Isolator/Buffer, 2 Channel, High-Performance, 8000Vpk, 16-pin SOIC, Bulk
Digital Isolator CMOS 2-CH 100Mbps Automotive Medical 16-Pin SOIC Tube
High voltage, reinforced 2-channel, 2/0, digital isolator with 2000VRMS VIOWM and 14.5mm creepage 16-SOIC -55 to 125
100Mbps 2 SOIC-16 SMD mount 2.35mm(height)
2 General-purpose SOP-16-300mil Digital Isolators ROHS
DIGITAL ISOLATOR, 2CH, 100MBPS, WSOIC-16
DGTL ISOLTR 5.7KV 2CH GP 16-SOIC
DGTL ISO 5700VRMS 2CH GP 16SOIC
ISO7820 - HIGH-IMMUNITY, 100-MBP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7820FDW .