Texas Instruments ISO7342FCDW

obust EMC, Low Power, Quad-Channel 2/2 Digital Isolator, Fail-Safe Low 16-SOIC -40 to 125
$ 7.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7342FCDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages15 years ago

Augswan

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments ISO7342FCDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.512
$ 7.7
$ 7.7
Stock
240,098
450,443
450,443
Authorized Distributors
0
3
3
Number of Channels
4
4
4
Channel Type
Unidirectional
-
-
Data Rate
25 Mbps
-
-
Isolation Voltage
-
-
-
Propagation Delay
58 ns
-
-
Pulse Width Distortion (PWD)
4 ns
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7342FCDW.

Related Parts

MicrochipHV9120NG-G
High-Voltage, Current-Mode PWM Controller | IC REG CTRLR FLYBACK 16SOIC
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6S28-I/SL
MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ISO7342FCDW provided by its distributors.

obust EMC, Low Power, Quad-Channel 2/2 Digital Isolator, Fail-Safe Low 16-SOIC -40 to 125
Low-power, quad-channel, 2/2, 25-Mbps, default output low digital isolator
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC Tube
25Mbps 4 SOIC-16 SMD mount 2.35mm(height)
4 General-purpose SOP-16-300mil Digital Isolators ROHS
DGTL ISO 3KV 4CH GEN PURP 16SOIC
DGTL ISO 3000VRMS 4CH GP 16SOIC
DGTL ISOLTR 3KV 4CH GP 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.