Texas Instruments ISO7231CQDWRQ1

Automotive, 3-channel, 2/1, digital isolator 16-SOIC -40 to 125
$ 5.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7231CQDWRQ1.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Augswan

LCSC

HQonline

Inventory History

3 month trend:
-23.04%

CAD Models

Download Texas Instruments ISO7231CQDWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.89
$ 3.74
$ 3.74
Stock
189,530
367,547
367,547
Authorized Distributors
1
3
3
Number of Channels
3
3
3
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
45 ns
42 ns
42 ns
Pulse Width Distortion (PWD)
5 ns
2.5 ns
2.5 ns
Rise Time
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7231CQDWRQ1.

Related Parts

Texas InstrumentsISO7231CDWR
3-channel, 2/1, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7641FCDW
4-channel, 3/1, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7240CFDWR
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 16SOIC
Analog DevicesMAX3030ECSE+
EAR99 MAX3030 Tube RS422RS485 interface driver 3.3V 100muA 1.5mm 16ns
Analog DevicesMAX3032EESE+
EAR99 MAX3032 Tube RS422RS485 interface transceiver 3.3V 100muA 1.5mm 20Mbps
Analog DevicesMAX3030ECSE+T
EAR99 MAX3030 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 547.485991mg 16ns

Descriptions

Descriptions of Texas Instruments ISO7231CQDWRQ1 provided by its distributors.

Automotive, 3-channel, 2/1, digital isolator 16-SOIC -40 to 125
Digital Isolator 3-CH 25Mbps Automotive 16-Pin SOIC T/R
OptoCoupler Buffer-OUT 3-CH 16-Pin SOIC T/R
Automotive, triple-channel, 2/1, 25-Mbps digital isolator
3 General-purpose SOP-16-300mil Digital Isolators ROHS
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
DGTL ISO 4KV 3CH GEN PURP 16SOIC
HIGH SPEED, TRIPLE DIGITAL ISOLATORS
ISO7231C-Q1 - AUTOMOTIVE CATALOG
DIGITAL ISOLATOR, BICMOS, PDSO16
SPECIALTY ANALOG CIRCUIT PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.