Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ISO722DR

1-channel digital isolator 8-SOIC -40 to 125
$ 2.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO722DR.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet7 pages20 years ago

Augswan

HQonline

Newark

iiiC

Inventory History

3 month trend:
-1.51%

CAD Models

Download Texas Instruments ISO722DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.379
$ 3.173
Stock
387,645
105,202
Authorized Distributors
5
3
Number of Channels
1
1
Channel Type
Unidirectional
Unidirectional
Data Rate
100 Mbps
100 Mbps
Isolation Voltage
-
-
Propagation Delay
24 ns
24 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
Rise Time
-
2 ns
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO722DR.

Related Parts

Texas InstrumentsISO722D
3.3-V / 5-V HIGH-SPEED DIGITAL ISOLATORS | DGTL ISO 2.5KV GEN PURP 8SOIC
Texas InstrumentsISO721QDRQ1
Automotive, 1-channel digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO722QDRQ1
Automotive, 1-channel digital isolator 8-SOIC -40 to 125
Analog DevicesADN4690EBRZ
3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Single Transmitter/Receiver RS-422/RS-485 - 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments ISO722DR provided by its distributors.

1-channel digital isolator 8-SOIC -40 to 125
100Mbps 1 SOIC-8 SMD mount,glue mount 1.5mm(height)
Digital Isolator Logic 1-CH 100Mbps 8-Pin SOIC T/R
OptoCoupler Buffer-OUT 1-CH 8-Pin SOIC T/R
IC, DIGITAL ISOLATOR, 24NS, SOIC-8, FULL REEL
Single-channel, 100-Mbps digital isolator with enable
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
DGTL ISO 2500VRMS 1CH GP 8SOIC
ISO722 SINGLE 100MBPS DIGITAL IS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.