Texas Instruments ISO7140FCCDBQ

4-channel, 4/0, digital isolator 16-SSOP -40 to 125
$ 7.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7140FCCDBQ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago
Datasheet23 pages13 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages18 years ago

element14 APAC

Newark

Augswan

Arrow.cn

Inventory History

3 month trend:
+0.86%

CAD Models

Download Texas Instruments ISO7140FCCDBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.201
$ 4.713
Stock
342,993
286,030
Authorized Distributors
3
4
Number of Channels
4
4
Channel Type
Unidirectional
Unidirectional
Data Rate
50 Mbps
50 Mbps
Isolation Voltage
2500 Vrms
-
Propagation Delay
35 ns
35 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
Rise Time
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SSOP
SSOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7140FCCDBQ.

Related Parts

Texas InstrumentsISO7141CCDBQ
4-channel, 3/1, digital isolator 16-SSOP -40 to 125
Texas InstrumentsISO7131CCDBQ
3-channel, 2/1, digital isolator 16-SSOP -40 to 125
Texas InstrumentsISO7141FCCDBQ
4-channel, 3/1, digital isolator 16-SSOP -40 to 125
Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP Tube
ISL3138 Series ±15 kV ESD 5 V One Port RS-232/RS-485 Transceiver - SSOP-20

Descriptions

Descriptions of Texas Instruments ISO7140FCCDBQ provided by its distributors.

4-channel, 4/0, digital isolator 16-SSOP -40 to 125
DIGITAL ISOLATOR, 4-CH, 50MBPS, SSOP-16; Nbre de voies: 4 voies; Temps de propagation: 23ns; Tension, alimentation min.: 2.7V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SSOP; Nombre de broches: 16Broche(s
Digital Isolator, 4-Ch, 50Mbps, Ssop-16; No. Of Channels:4 Channel; Propagation Delay:23Ns; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:Ssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7140FCCDBQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7140FCCDBQ .