Texas Instruments ISO7131CCDBQ

3-channel, 2/1, digital isolator 16-SSOP -40 to 125
$ 6.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7131CCDBQ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago
Datasheet23 pages13 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages18 years ago

Newark

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
-0.80%

CAD Models

Download Texas Instruments ISO7131CCDBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7131CCDBQ.

Related Parts

Texas InstrumentsISO7140CCDBQ
4-channel, 4/0, digital isolator 16-SSOP -40 to 125
Texas InstrumentsISO7141CCDBQ
4-channel, 3/1, digital isolator 16-SSOP -40 to 125
Texas InstrumentsISO7140FCCDBQ
4-channel, 4/0, digital isolator 16-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments ISO7131CCDBQ provided by its distributors.

3-channel, 2/1, digital isolator 16-SSOP -40 to 125
IC, DIG ISOLATOR, LOW PWR, 3 CH, 16SSOP; Nbre de voies: 3 voies; Temps de propagation: 23ns; Tension, alimentation min.: 2.7V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SSOP; Nombre de broches: 16Broche(s
Ic, Dig Isolator, Low Pwr, 3 Ch, 16Ssop; No. Of Channels:3 Channel; Propagation Delay:23Ns; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:Ssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7131CCDBQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7131CCDBQ .