Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ISO6731QDWRQ1

Automotive, 3-channel, 2/1, digital isolator with 50Mbps and 1.8V logic support 16-SOIC -40 to 125

$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO6731QDWRQ1.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-3.71%

CAD Models

Download Texas Instruments ISO6731QDWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.43
Stock
228,052
331,165
Authorized Distributors
2
2
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
1.71 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments ISO6731QDWRQ1 provided by its distributors.

Automotive, 3-channel, 2/1, digital isolator with 50Mbps and 1.8V logic support 16-SOIC -40 to 125
AUTOMOTIVE, GENERAL-PURPOSE, TRI / CAN Digital Isolator 5000Vrms 3 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
DGTL ISOLTR 5KV 3CH CAN 16-SOIC
AUTOMOTIVE, GENERAL-PURPOSE, TRI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.