Texas Instruments ISO6731DWR

3-channel, 2/1, digital isolator with 50Mbps and 1.8V logic support 16-SOIC -40 to 125
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO6731DWR.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-23.47%

CAD Models

Download Texas Instruments ISO6731DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.84
Stock
289,457
211,914
Authorized Distributors
3
2
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
1.71 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
125 °C
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Descriptions

Descriptions of Texas Instruments ISO6731DWR provided by its distributors.

3-channel, 2/1, digital isolator with 50Mbps and 1.8V logic support 16-SOIC -40 to 125
50Mbps, 3-Ch, SOIC-16, SMD, Adhesive Mount
General-purpose, triple-channel, 2/1, digital isolator
3 SOP-16-300mil Digital Isolators ROHS
DGTL ISOLTR 5KV 3CH GP 16-SOIC
GENERAL-PURPOSE, TRIPLE-CHANNEL, / CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 3 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.