Texas Instruments ISO3086DW

20-Mbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO3086DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

Upverter

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO3086DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.26
Stock
227,011
366,573
Authorized Distributors
0
2
Number of Channels
3
3
Channel Type
-
Unidirectional
Data Rate
20 Mbps
20 Mbps
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
3.15 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO3086DW.

Related Parts

Texas InstrumentsISO3088DW
20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO3080DW
200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO3082DW
200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Analog DevicesADM2481BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Analog DevicesMAX13448EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesMAX13086EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N / IC TXRX RS485/422 14-SOIC

Descriptions

Descriptions of Texas Instruments ISO3086DW provided by its distributors.

20-Mbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Interface IC Operating temperature: -40...+85 °C Power supply: 3.15...5.5 V Series: ISO3086 Interfaces: RS485 Package: SO-16 Shutdown: Yes Transfer rate: 20 Mbps
IC, FULL-DUPLEX RS485Transceivers16SOIC; Device Type:RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:3086; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3.15V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO3086DW .
  • ISO3086DW.