Texas Instruments ISO3086DWR

20-Mbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO3086DWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-70.94%

CAD Models

Download Texas Instruments ISO3086DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.26
$ 5.36
Stock
309,950
181,989
Authorized Distributors
2
0
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
4.5 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO3086DWR.

Related Parts

Texas InstrumentsISO3088DWR
20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO3088DW
20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO3088DWG4
20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
ISL8489 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC14
Analog DevicesADM489ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
Analog DevicesADM489ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments ISO3086DWR provided by its distributors.

20-Mbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Other Interface ICs; ISO3086DWR; TEXAS INSTRUMENTS; 16; 5.5 V; SOIC; 4.5 V
DG ISO 2.5KV RS422/RS485 16SOIC / Single Transmitter/Receiver RS-485 16-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO3086DWR.