Texas Instruments AMC1100DUB

±250-mV input, precision current sensing low-cost basic isolated amplifier 8-SOP -40 to 105
$ 3.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1100DUB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages11 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+69.72%

CAD Models

Download Texas Instruments AMC1100DUB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAMC1200SDUBR
ROHS3Compliant EAR99 AMC1200 Tape & Reel (TR) op amp buffer circuit 9.5mm 5.4mA 5V 61dB
Texas InstrumentsAMC1200STDUBRQ1
Automotive, ±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105
Texas InstrumentsAMC1200SDUB
±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105
Analog DevicesADA4528-1ACPZ-R7
Precision, Ultralow Noise, RRIO, Zero-Drift Op Amp | IC OPAMP ZERO-DRIFT 1CIRC 8LFCSP
Analog DevicesADA4528-1ACPZ-R2
ROHS3Compliant EAR99 ADA4528 Tape & Reel (TR) op amp buffer circuit 3.1mm 2.2mA 2.5muV 3000kHz

Descriptions

Descriptions of Texas Instruments AMC1100DUB provided by its distributors.

±250-mV input, precision current sensing low-cost basic isolated amplifier 8-SOP -40 to 105
IC OPAMP ISOLATION 1 CIRC 8SOP / Isolation Amplifier 1 Circuit Differential 8-SOP
ROHS3Compliant EAR99 AMC1100 Tube op amp buffer circuit 9.5mm 5.4mA 5V 0.1MHz
Isolation Amplifier, 1 Func, 800V Isolation-Min, 0.1MHz Band Width, CMOS, PDSO8
Texas Instruments Isolation amplifier, SOPencapsulation, Dual power, surface mount installation, 8Pin, 5VDual supply voltage
AMP, ISOLATION, 60KHZ, 4.25KVISO, 8SOP; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 200µV; Isolation Voltage: 4.25kV; Supply Voltage Range: 2.7V to 5.5V, 4.5V to 5.5V; Amplifier Case Style: SOP; No. of Pins: 8Pins; B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMC1100DUB .
  • AMC1100DUB.