Texas Instruments ISO124P

±10-V input, precision voltage sensing low-cost isolated amplifier 8-PDIP -25 to 85
$ 23.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO124P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages16 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages25 years ago
Datasheet9 pages30 years ago

Upverter

Burklin Elektronik

Newark

element14 APAC

Inventory History

3 month trend:
-18.39%

CAD Models

Download Texas Instruments ISO124P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO124P.

Related Parts

Texas InstrumentsISO122JP
±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85
Texas InstrumentsISO122JPE4
TEXAS INSTRUMENTS - ISO122JPE4 - AMP PRECISION ISOLATION, DIP8, 122
Texas InstrumentsISO122P
±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85
Analog DevicesMAX4166EPA+
Operational Amplifier Single 2V/us 2.7V to 6.5V 8-Pin PDIP Tube
Operational Amplifier, Single, 1.4 Mhz, 1, 1.6 V/ S, 1V To 8V, Dip, 8 Rohs Compliant: Yes
Analog DevicesICL7612BCPA
Op Amp, 1mA, 1.6V/μs, 100nV/rtHz, 1.4MHz, 60dB, Shutdown, Rail-to-Rail, 1 Ch, 1 Ch, 16V, 5mV, 1pA, General Purpose, PDIP-8, TH, 4.45mm H

Descriptions

Descriptions of Texas Instruments ISO124P provided by its distributors.

±10-V input, precision voltage sensing low-cost isolated amplifier 8-PDIP -25 to 85
PRECISION LOWEST-COST ISOLATION AMPLIFIER Isolation Amplifier, 1 Func, 1500V Isolation-Min, 50MHz Band Width, BIPolar, PDIP8
Instrumentation Amplifiers; ISO124P; TEXAS INSTRUMENTS; 8; 1; 50 mV; PDIP
Texas Instruments Isolated Amplifier, ±4.5V to ±18V, 8-Pin, PDIP, TH
Signal Processing Isolated Amp Single ±18 Volt 8-Pin PDIP
Texas Instruments Isolation amplifier, PDIPencapsulation, Dual power, Through hole mounting, 8Pin, ±4.5 → ±18VDual supply voltage
IC, AMP ISOLATION, PDIP16, 124; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 50mV; Isolation Voltage: 1.5kV; Supply Voltage Range: ± 4.5V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Bandwidth: 50kHz; Gain

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO-124P
  • ISO124P .
  • ISO124P.