Texas Instruments ISO122JP

±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85
$ 26.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO122JP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages25 years ago
Datasheet3 pages30 years ago

Upverter

element14 APAC

HQonline

TME

Inventory History

3 month trend:
-98.97%

CAD Models

Download Texas Instruments ISO122JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsISO124P
±10-V input, precision voltage sensing low-cost isolated amplifier 8-PDIP -25 to 85
Texas InstrumentsISO122JPE4
TEXAS INSTRUMENTS - ISO122JPE4 - AMP PRECISION ISOLATION, DIP8, 122
Texas InstrumentsISO122P
±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85
Analog DevicesAD548KNZ
Operational Amplifier, 1 Func, 700uV Offset-Max, BIPolar, PDIP8
MicrochipTC7650CPA
TCP7650 Series 16 V 2 MHz Chopper Stabilized Operational Amplifier - PDIP-8
Analog DevicesAD629ANZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8

Descriptions

Descriptions of Texas Instruments ISO122JP provided by its distributors.

±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85
SP Amp Isolated Amplifier Single ±18V 8-Pin PDIP Tube
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 50MHz Band Width, BIPolar, PDSO16
Texas Instruments Isolation amplifier, PDIPencapsulation, Dual power, Through hole mounting, 8Pin, ±12 V, ±15 V, ±5 V, ±9 VDual supply voltage
AMP PRECISION ISOLATION, DIP16, 122; No. of Amplifiers: 1 Amplifier; Isolation Voltage: 1.5kV; No. of Pins: 16Pins; Bandwidth: 50kHz; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-J

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO122JP .
  • ISO122JP.