Analog Devices AD526CD

Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
$ 38.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD526CD.

Analog Devices

Datasheet12 pages20 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-39.06%

CAD Models

Download Analog Devices AD526CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.66
$ 61.195
$ 61.195
Stock
86,013
123,103
123,103
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
24 V/µs
24 V/µs
24 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
250 µV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
10 mA
14 mA
14 mA

Related Parts

Analog DevicesAD526ADZ
Instrumentation Amplifier, 1 Func, 700uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
Analog DevicesAD524CDZ
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, CDIP16
Analog DevicesAD526BD
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
Texas InstrumentsINA110SG
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-CDIP SB
Texas InstrumentsXTR101BG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB -40 to 85

Descriptions

Descriptions of Analog Devices AD526CD provided by its distributors.

Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
Software Programmable Gain Amplifier | IC OPAMP PGA 1 CIRCUIT 16CDIP
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 20.32mm 50pA -15V 4MHz
10mA 24V/μs 10mA 1 ±16.5V 250μV 50pA 4MHz CDIP-16 Through hole mounting 3.56mm(height)
SP Amp Variable Gain Amp Single ±16.5V 16-Pin SBCDIP Tube
The AD526 is a single-ended, monolithic software programmable gain amplifier (SPGA) that provides gains of 1, 2, 4, 8 and 16. It is complete, including amplifier, resistor network and TTL-compatible latched inputs, and requires no external components. Low gain error and low nonlinearity make the AD526 ideal for precision instrumentation applications requiring programmable gain. The small signal bandwidth is 350 kHz at a gain of 16. In addition, the AD526 provides excellent dc precision. The FET-input stage results in a low bias current of 50 pA. A guaranteed maximum input offset voltage of 0.5 mV max (C grade) and low gain error (0.01%, G = 1, 2, 4, C grade) are accomplished using Analog Devices' laser trimming technology. To provide flexibility to the system designer, the AD526 can be operated in either latched or transparent mode. The force/sense configuration preserves accuracy when the output is connected to remote or low impedance loads. The AD526 is offered in one commercial (0°C to +70°C) grade, J, and three industrial grades, A, B and C, which are specified from -40°C to +85°C. The S grade is specified from -55°C to +125°C. The military version is available processed to MIL-STD 883B, Rev C. The J grade is supplied in a 16-pin plastic DIP, and the other grades are offered in a 16-pin hermetic side-brazed ceramic DIP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated