Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA337AIDGKT

Wide-Temperature, Precision Instrumentation Amplifier 8-VSSOP -40 to 125
$ 3.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA337AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-35.70%

CAD Models

Download Texas Instruments INA337AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.656
$ 3.65
Stock
280,355
530,817
Authorized Distributors
4
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
1 kHz
1 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
93.97 dB
93.97 dB
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsINA338AIDGST
Wide-Temperature, Precision Instrumentation Amplifier with Shutdown 10-VSSOP -40 to 125
Texas InstrumentsINA326EA/250
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsINA326EA/2K5
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments INA337AIDGKT provided by its distributors.

Wide-Temperature, Precision Instrumentation Amplifier 8-VSSOP -40 to 125
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit 8-VSSOP
Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 0.001MHz Band Width, CMOS, PDSO8
SP Amp INSTR Amp Single 5.5V 8-Pin VSSOP T/R
200pA 20uV 1kHz Single channel MSOP-8 Instrumentation Amplifiers ROHS
IC, AMP INSTRUMENTATION, MSOP8, 337,REEL
Texas Instruments Texas Instruments Instrumentation Amplifier, Single channel, surface mount installation, 0.1mVbias, 8Pin MSOPencapsulation
IC, AMP INSTRUMENTATION, MSOP8, 337; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 100µV; Vitesse de balayage: -; Bande passante: 1kHz; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'ampl
Ic, Amp Instrumentation, Msop8, 337; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:100Μv; Slew Rate:-; Bandwidth:1Khz; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Amplifier Output:Single Rohs Compliant: Yes |TEXAS INSTRUMENTS INA337AIDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA337AIDGKT .