Texas Instruments INA2332AIPWR

ROHS3Compliant EAR99 INA2332 Cut Tape (CT) op amp buffer circuit 5mm 0.00001muA 8mV 86.02dB
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2332AIPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.02%

CAD Models

Download Texas Instruments INA2332AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 1.9
$ 1.9
Stock
439,888
261,366
261,366
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
86.02 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
415 µA
415 µA
415 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA2331AIPWT
IC INST AMP 2 CIRCUIT 14TSSOP / Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsINA2331AIPWR
Low-power, single-supply, CMOS, instrumentation amplifier 14-TSSOP -55 to 125
Texas InstrumentsINA2321EA/2K5
IC INST AMP 2 CIRCUIT 14TSSOP / Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP

Descriptions

Descriptions of Texas Instruments INA2332AIPWR provided by its distributors.

ROHS3Compliant EAR99 INA2332 Cut Tape (CT) op amp buffer circuit 5mm 0.00001muA 8mV 86.02dB
Low-Power, Single-Supply, CMOS Instrumentation Amplifiers 14-TSSOP -55 to 125
Instrumentation Amplifier, 2 Func, 8000uV Offset-Max, 2MHz Band Width, CMOS, PDSO14
Instrumentation Amplifiers; INA2332AIPWR; TEXAS INSTRUMENTS; 14; 2; 8 mV; TSSOP
2-Ch CMOS Instrumentation Amp, 2MHz BW, 10pA Ib, 60dB CMRR, 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA2332AIPWR.